
ERJ-1GEF5232C | |
|---|---|
DigiKey Part Number | P52.3KABTR-ND - Tape & Reel (TR) P52.3KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF5232C |
Description | RES SMD 52.3K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF5232C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF5232C | Panasonic Industry | 51.992 | P123062CT-ND | 0,09000 € | Direct |
| CRCW020152K3FNED | Vishay Dale | 19.660 | 541-CRCW020152K3FNEDCT-ND | 0,09000 € | Direct |
| RMCF0201FT52K3 | Stackpole Electronics Inc | 15.015 | RMCF0201FT52K3CT-ND | 0,09000 € | Direct |
| AC0201FR-0752K3L | YAGEO | 0 | AC0201FR-0752K3L-ND | 0,00524 € | Upgrade |
| CRCW020152K3FKED | Vishay Dale | 6.759 | 541-CRCW020152K3FKEDCT-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01376 € | 3,44 € |
| 500 | 0,01176 € | 5,88 € |
| 1.000 | 0,01015 € | 10,15 € |
| 5.000 | 0,00761 € | 38,05 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

