
ERJ-14NF4991U | |
|---|---|
DigiKey Part Number | P4.99KAATR-ND - Tape & Reel (TR) P4.99KAACT-ND - Cut Tape (CT) P4.99KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF4991U |
Description | RES SMD 4.99K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF4991U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F4991V | Panasonic Industry | 2.939 | 10-ERJ-P06F4991VCT-ND | 0,16000 € | MFR Recommended |
| ERJ-S14F4991U | Panasonic Industry | 0 | ERJ-S14F4991U-ND | 0,10667 € | Upgrade |
| CRCW12104K99FKEA | Vishay Dale | 23.386 | 541-4.99KAACT-ND | 0,18000 € | Direct |
| CRCW12104K99FKTA | Vishay Dale | 0 | CRCW12104K99FKTA-ND | 0,06042 € | Direct |
| CRCW12104K99FKTB | Vishay Dale | 0 | CRCW12104K99FKTB-ND | 0,05948 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,10080 € | 5,04 € |
| 100 | 0,08840 € | 8,84 € |
| 250 | 0,07604 € | 19,01 € |
| 500 | 0,06890 € | 34,45 € |
| 1.000 | 0,06322 € | 63,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05211 € | 260,55 € |
| 10.000 | 0,04956 € | 495,60 € |
| 15.000 | 0,04832 € | 724,80 € |
| 25.000 | 0,04697 € | 1.174,25 € |
| 35.000 | 0,04620 € | 1.617,00 € |
| 50.000 | 0,04547 € | 2.273,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

