1.69 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF1691U

DigiKey Part Number
P1.69KAATR-ND - Tape & Reel (TR)
P1.69KAACT-ND - Cut Tape (CT)
P1.69KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF1691U
Description
RES SMD 1.69K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF1691U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F1691VPanasonic Industry0ERJ-P06F1691V-ND0,02370 €MFR Recommended
ERJ-S14F1691UPanasonic Industry0ERJ-S14F1691U-ND0,10667 €Upgrade
CRCW12101K69FKEAVishay Dale5.158541-1.69KAACT-ND0,18000 €Direct
CRCW12101K69FKTAVishay Dale0CRCW12101K69FKTA-ND0,06042 €Direct
AC1210FR-071K69LYAGEO0AC1210FR-071K69L-ND0,03141 €Upgrade
In-Stock: 13.219
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14300 €1,43 €
250,11600 €2,90 €
500,10080 €5,04 €
1000,08840 €8,84 €
2500,07604 €19,01 €
5000,06890 €34,45 €
1.0000,06322 €63,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05211 €260,55 €
10.0000,04956 €495,60 €
15.0000,04832 €724,80 €
25.0000,04697 €1.174,25 €
35.0000,04620 €1.617,00 €
50.0000,04547 €2.273,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €