
ERJ-14BSJR20U | |
|---|---|
DigiKey Part Number | P17342TR-ND - Tape & Reel (TR) P17342CT-ND - Cut Tape (CT) P17342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSJR20U |
Description | RES 0.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSJR20U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L5R20J | CTS Resistor Products | 66.840 | 60-73L5R20JCT-ND | 0,33000 € | Upgrade |
| RMCF1210FTR200 | Stackpole Electronics Inc | 3.466 | RMCF1210FTR200CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,21170 € | 21,17 € |
| 250 | 0,18912 € | 47,28 € |
| 500 | 0,17606 € | 88,03 € |
| 1.000 | 0,16566 € | 165,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14338 € | 716,90 € |
| 10.000 | 0,13870 € | 1.387,00 € |
| 15.000 | 0,13642 € | 2.046,30 € |
| 25.000 | 0,13394 € | 3.348,50 € |
| 35.000 | 0,13253 € | 4.638,55 € |
| 50.000 | 0,13118 € | 6.559,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

