18 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ183U

DigiKey Part Number
P18KWTR-ND - Tape & Reel (TR)
P18KWCT-ND - Cut Tape (CT)
P18KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ183U
Description
RES 18K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
18 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ183U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B2AJ183VPanasonic Industry0ERJ-B2AJ183V-ND0,05953 €MFR Recommended
ERJ-S1DJ183UPanasonic Industry0ERJ-S1DJ183U-ND0,09484 €Upgrade
RMCP2010FT18K0Stackpole Electronics Inc0RMCP2010FT18K0-ND0,07078 €Upgrade
RMCP2010JT18K0Stackpole Electronics Inc0RMCP2010JT18K0-ND0,04495 €Upgrade
In-Stock: 12.578
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,15900 €1,59 €
250,13000 €3,25 €
500,11300 €5,65 €
1000,09960 €9,96 €
2500,08612 €21,53 €
5000,07836 €39,18 €
1.0000,07218 €72,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05994 €299,70 €
10.0000,05717 €571,70 €
15.0000,05581 €837,15 €
25.0000,05435 €1.358,75 €
35.0000,05351 €1.872,85 €
50.0000,05271 €2.635,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €