
ERA-8ARW6652V | |
|---|---|
DigiKey Part Number | P18888TR-ND - Tape & Reel (TR) P18888CT-ND - Cut Tape (CT) P18888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW6652V |
Description | RES SMD 66.5KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW6652V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,85640 € | 21,41 € |
| 50 | 0,81000 € | 40,50 € |
| 100 | 0,76730 € | 76,73 € |
| 250 | 0,71676 € | 179,19 € |
| 500 | 0,68286 € | 341,43 € |
| 1.000 | 0,65255 € | 652,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57285 € | 2.864,25 € |
| 10.000 | 0,55347 € | 5.534,70 € |
| 15.000 | 0,54329 € | 8.149,35 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

