
ERA-8ARW5491V | |
|---|---|
DigiKey Part Number | P18871TR-ND - Tape & Reel (TR) P18871CT-ND - Cut Tape (CT) P18871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW5491V |
Description | RES SMD 5.49KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW5491V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,82560 € | 20,64 € |
| 50 | 0,78080 € | 39,04 € |
| 100 | 0,73960 € | 73,96 € |
| 250 | 0,69072 € | 172,68 € |
| 500 | 0,65796 € | 328,98 € |
| 1.000 | 0,62867 € | 628,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57285 € | 2.864,25 € |
| 10.000 | 0,55347 € | 5.534,70 € |
| 15.000 | 0,54329 € | 8.149,35 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

