
ERA-8APB6342V | |
|---|---|
DigiKey Part Number | P18507TR-ND - Tape & Reel (TR) P18507CT-ND - Cut Tape (CT) P18507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB6342V |
Description | RES SMD 63.4K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB6342V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW6342V | Panasonic Industry | 898 | P18884CT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,53040 € | 13,26 € |
| 50 | 0,50120 € | 25,06 € |
| 100 | 0,47440 € | 47,44 € |
| 250 | 0,44232 € | 110,58 € |
| 500 | 0,42074 € | 210,37 € |
| 1.000 | 0,40137 € | 401,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35082 € | 1.754,10 € |
| 10.000 | 0,33832 € | 3.383,20 € |
| 15.000 | 0,33173 € | 4.975,95 € |
| 25.000 | 0,32414 € | 8.103,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

