


ERA-6KEB2203V | |
|---|---|
DigiKey Part Number | 10-ERA-6KEB2203VTR-ND - Tape & Reel (TR) 10-ERA-6KEB2203VCT-ND - Cut Tape (CT) 10-ERA-6KEB2203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6KEB2203V |
Description | RES 220K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6KEB2203V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,34440 € | 17,22 € |
| 100 | 0,32580 € | 32,58 € |
| 250 | 0,30340 € | 75,85 € |
| 500 | 0,28828 € | 144,14 € |
| 1.000 | 0,27464 € | 274,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24842 € | 1.242,10 € |
| 10.000 | 0,23925 € | 2.392,50 € |
| 15.000 | 0,23440 € | 3.516,00 € |
| 25.000 | 0,22882 € | 5.720,50 € |
| 35.000 | 0,22544 € | 7.890,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

