


ERA-3VEB1202V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB1202VTR-ND - Tape & Reel (TR) 10-ERA-3VEB1202VCT-ND - Cut Tape (CT) 10-ERA-3VEB1202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB1202V |
Description | RES 12K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB1202V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,18640 € | 9,32 € |
| 100 | 0,17610 € | 17,61 € |
| 250 | 0,16372 € | 40,93 € |
| 500 | 0,15532 € | 77,66 € |
| 1.000 | 0,14768 € | 147,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13287 € | 664,35 € |
| 10.000 | 0,12765 € | 1.276,50 € |
| 15.000 | 0,12489 € | 1.873,35 € |
| 25.000 | 0,12170 € | 3.042,50 € |
| 35.000 | 0,11976 € | 4.191,60 € |
| 50.000 | 0,11784 € | 5.892,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

