
ERA-3AED1241V | |
|---|---|
DigiKey Part Number | P1.24KBLTR-ND - Tape & Reel (TR) P1.24KBLCT-ND - Cut Tape (CT) P1.24KBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED1241V |
Description | RES SMD 1.24KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED1241V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04780 € | 4,78 € |
| 250 | 0,04436 € | 11,09 € |
| 500 | 0,04196 € | 20,98 € |
| 1.000 | 0,03976 € | 39,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03541 € | 177,05 € |
| 10.000 | 0,03384 € | 338,40 € |
| 15.000 | 0,03301 € | 495,15 € |
| 25.000 | 0,03205 € | 801,25 € |
| 35.000 | 0,03146 € | 1.101,10 € |
| 50.000 | 0,03087 € | 1.543,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

