Similar
Similar
Similar

ELJ-SA100KF | |
|---|---|
DigiKey Part Number | PCD1097TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-SA100KF |
Description | FIXED IND 10UH 18MA 1.8 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 18 mA 1.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 40 @ 5MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1210-103K | Delevan | 0 | DN1074TR-ND | 2,00646 € | Similar |
| S1210R-103K | Delevan | 0 | DN7905CT-ND | 2,86000 € | Similar |
| SP1210R-103K | Delevan | 0 | SP1210R-103KTR-ND | 2,15043 € | Similar |


