ELF-15N007A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 3,55000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,47000 €
Datasheet
2 Line Common Mode Choke Through Hole 700mA DCR 762mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-15N007A

DigiKey Part Number
PLK1069-ND
Manufacturer
Manufacturer Product Number
ELF-15N007A
Description
CMC 700MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 700mA DCR 762mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
762mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
0.591" L x 0.894" W (15.00mm x 22.70mm)
Packaging
Bulk
Height (Max)
0.886" (22.50mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82732R2701B030TDK0495-2781-ND2,01000 €Similar
EV28-2.0-02-11MTE Connectivity Schaffner0817-1048-ND3,55000 €Similar
SS11VL-07120KEMET0399-10542-ND1,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes