
EEU-FS1A472B | |
|---|---|
DigiKey Part Number | P122308CT-ND - Cut Tape (CT) P122308TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A472B |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A472B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.552 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10500 € | 11,05 € |
| 50 | 0,86120 € | 43,06 € |
| 100 | 0,78430 € | 78,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63978 € | 319,89 € |
| 1.000 | 0,59881 € | 598,81 € |
| 1.500 | 0,57815 € | 867,23 € |
| 2.500 | 0,55512 € | 1.387,80 € |
| 3.500 | 0,54158 € | 1.895,53 € |
| 5.000 | 0,52850 € | 2.642,50 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,04490 € |

