Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1H271B | |
|---|---|
DigiKey Part Number | P15376CT-ND - Cut Tape (CT) P15376TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H271B |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H271B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.323 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H271 | Panasonic Industry | 7 | P12398-ND | 0,92000 € | Direct |
| EEU-FM1H271B | Panasonic Industry | 0 | EEU-FM1H271B-ND | 0,27490 € | Direct |
| EEU-FR1H271 | Panasonic Industry | 0 | P14459-ND | 1,03000 € | Parametric Equivalent |
| EEU-FR1J271U | Panasonic Industry | 370 | P15410-ND | 1,25000 € | Parametric Equivalent |
| EEU-FR1J271UB | Panasonic Industry | 86 | P15295CT-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66700 € | 6,67 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,46000 € | 46,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36722 € | 183,61 € |
| 1.000 | 0,34062 € | 340,62 € |
| 1.500 | 0,32721 € | 490,81 € |
| 2.500 | 0,31225 € | 780,63 € |
| 3.500 | 0,30345 € | 1.062,08 € |
| 5.000 | 0,29495 € | 1.474,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |











