EEU-FM1V221LJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 2.501
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 690
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.069
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.522
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.814
Unit Price: 0,65000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 4.838
Unit Price: 0,54000 €
Datasheet

Similar


Nichicon
In Stock: 1.033
Unit Price: 0,54000 €
Datasheet

Similar


Nichicon
In Stock: 78.166
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 3.726
Unit Price: 0,45000 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
FM SERIES

EEU-FM1V221LJ

DigiKey Part Number
EEU-FM1V221LJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1V221LJ
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
868 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Packaging
Tape & Box (TB)
Impedance
41 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1V221BPanasonic Industry2.501P19621CT-ND0,65000 €Upgrade
EEU-FM1V221Panasonic Industry690P12411-ND0,65000 €Similar
EEU-FM1V221BPanasonic Industry3.069P19720CT-ND0,65000 €Similar
EEU-FM1V221LPanasonic Industry1.522P12412-ND0,64000 €Similar
EEU-FM1V221LBPanasonic Industry1.814P19721CT-ND0,65000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12828 €256,56 €
Unit Price without VAT:0,12828 €
Unit Price with VAT:0,15522 €