
EEU-FC1H3R3H | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H3R3HCT-ND - Cut Tape (CT) 10-EEU-FC1H3R3HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H3R3H |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H3R3H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H3R3 | Panasonic Industry | 3.572 | P10314-ND | 0,33000 € | Similar |
| EEU-FC1H3R3B | Panasonic Industry | 853 | 10-EEU-FC1H3R3BCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10358 € | 51,79 € |
| 1.000 | 0,09401 € | 94,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08446 € | 168,92 € |
| 4.000 | 0,07795 € | 311,80 € |
| 6.000 | 0,07466 € | 447,96 € |
| 10.000 | 0,07100 € | 710,00 € |
| 14.000 | 0,06885 € | 963,90 € |
| 20.000 | 0,06676 € | 1.335,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

