
EEU-FC1C332 | |
|---|---|
DigiKey Part Number | P10260-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C332 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C332 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.134 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,17100 € | 11,71 € |
| 50 | 0,91540 € | 45,77 € |
| 100 | 0,83470 € | 83,47 € |
| 500 | 0,69582 € | 347,91 € |
| 1.000 | 0,65211 € | 652,11 € |
| 2.500 | 0,60548 € | 1.513,70 € |
| 5.000 | 0,57708 € | 2.885,40 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,15380 € |

