
EEE-TC1E471UV | |
|---|---|
DigiKey Part Number | P124858TR-ND - Tape & Reel (TR) P124858CT-ND - Cut Tape (CT) P124858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1E471UV |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1E471UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 0,84100 € | 42,05 € |
| 100 | 0,76550 € | 76,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62386 € | 311,93 € |
| 1.000 | 0,58369 € | 583,69 € |
| 1.500 | 0,56342 € | 845,13 € |
| 2.500 | 0,54083 € | 1.352,08 € |
| 3.500 | 0,52755 € | 1.846,42 € |
| 5.000 | 0,51473 € | 2.573,65 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

