
EEE-HA1C681P | |
|---|---|
DigiKey Part Number | P19728TR-ND - Tape & Reel (TR) P19728CT-ND - Cut Tape (CT) P19728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C681P |
Description | CAP ALUM 680UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C681P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 646 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C681AP | Panasonic Industry | 500 | PCE4351CT-ND | 0,98000 € | Direct |
| EEE-FK1E681SP | Panasonic Industry | 70 | P18958CT-ND | 1,08000 € | Direct |
| EEE-FP1C681AP | Panasonic Industry | 3.623 | PCE4437CT-ND | 0,99000 € | Direct |
| EEE-HAC681UAP | Panasonic Industry | 1.176 | PCE4703CT-ND | 0,86000 € | Direct |
| EEE-FN1E681UP | Panasonic Industry | 1.379 | 10-EEE-FN1E681UPCT-ND | 0,99000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,35200 € | 35,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27804 € | 139,02 € |
| 1.000 | 0,25675 € | 256,75 € |
| 1.500 | 0,24600 € | 369,00 € |
| 2.500 | 0,23402 € | 585,05 € |
| 3.500 | 0,22697 € | 794,39 € |
| 5.000 | 0,22017 € | 1.100,85 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

