
EEE-FT1V331GV | |
|---|---|
DigiKey Part Number | P124823TR-ND - Tape & Reel (TR) P124823CT-ND - Cut Tape (CT) P124823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V331GV |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V331GV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | 1,10000 € | Parametric Equivalent |
| 35TNV330M8X10.5 | Rubycon | 134 | 1189-35TNV330M8X10.5CT-ND | 1,06000 € | Parametric Equivalent |
| 35TYV330M8X10.5 | Rubycon | 545 | 1189-35TYV330M8X10.5CT-ND | 1,25000 € | Parametric Equivalent |
| EMZL350ARA331MHA0G | Chemi-Con | 8.332 | 565-EMZL350ARA331MHA0GCT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00000 € | 10,00 € |
| 50 | 0,77620 € | 38,81 € |
| 100 | 0,70550 € | 70,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57310 € | 286,55 € |
| 1.000 | 0,53549 € | 535,49 € |
| 1.500 | 0,51651 € | 774,76 € |
| 2.500 | 0,49536 € | 1.238,40 € |
| 3.500 | 0,48293 € | 1.690,26 € |
| 5.000 | 0,47092 € | 2.354,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

