
EEE-FN1A330R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A330RTR-ND - Tape & Reel (TR) 10-EEE-FN1A330RCT-ND - Cut Tape (CT) 10-EEE-FN1A330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A330R |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A330R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,14230 € | 14,23 € |
| 500 | 0,11034 € | 55,17 € |
| 1.000 | 0,10023 € | 100,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09014 € | 180,28 € |
| 4.000 | 0,08327 € | 333,08 € |
| 6.000 | 0,07980 € | 478,80 € |
| 10.000 | 0,07594 € | 759,40 € |
| 14.000 | 0,07367 € | 1.031,38 € |
| 20.000 | 0,07147 € | 1.429,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

