
EEE-FC1C681P | |
|---|---|
DigiKey Part Number | 10-EEE-FC1C681PTR-ND - Tape & Reel (TR) 10-EEE-FC1C681PCT-ND - Cut Tape (CT) 10-EEE-FC1C681PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C681P |
Description | CAP ALUM 680UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C681P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C681AP | Panasonic Industry | 500 | PCE4351CT-ND | 0,98000 € | Parametric Equivalent |
| EEE-FK1C681AL | Panasonic Industry | 874 | 10-EEE-FK1C681ALCT-ND | 1,04000 € | Parametric Equivalent |
| EEE-FK1C681AP | Panasonic Industry | 1.150 | PCE4406CT-ND | 1,01000 € | Parametric Equivalent |
| EEE-FK1C681GL | Panasonic Industry | 1.370 | 10-EEE-FK1C681GLCT-ND | 1,11000 € | Parametric Equivalent |
| EEE-FK1C681P | Panasonic Industry | 1.834 | PCE3794CT-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,45760 € | 22,88 € |
| 100 | 0,41200 € | 41,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32752 € | 163,76 € |
| 1.000 | 0,30327 € | 303,27 € |
| 1.500 | 0,29103 € | 436,55 € |
| 2.500 | 0,27738 € | 693,45 € |
| 3.500 | 0,26936 € | 942,76 € |
| 5.000 | 0,26161 € | 1.308,05 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

