
ECW-F2685JAB | |
|---|---|
DigiKey Part Number | ECW-F2685JAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2685JAB |
Description | CAP FILM 6.8UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2685JAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.937" L x 0.701" W (23.80mm x 17.80mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22611 € | 2.226,11 € |
| Unit Price without VAT: | 2,22611 € |
|---|---|
| Unit Price with VAT: | 2,69359 € |

