
ECS-T1AZ105R | |
|---|---|
DigiKey Part Number | PCS2105CTR-ND - Tape & Reel (TR) PCS2105CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-T1AZ105R |
Description | CAP TANT 1UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-T1AZ105R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Part Status Obsolete | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code Z |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22290 € | 22,29 € |
| 500 | 0,17954 € | 89,77 € |
| 1.000 | 0,16659 € | 166,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15102 € | 453,06 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

