0.015 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1153GC9

DigiKey Part Number
PCF1496TR-ND - Tape & Reel (TR)
PCF1496CT-ND - Cut Tape (CT)
PCF1496DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1153GC9
Description
CAP FILM 0.015UF 2% 100VDC 1913
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1153GC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.087" (2.20mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.261
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,81500 €8,15 €
500,64700 €32,35 €
1000,59510 €59,51 €
5000,50760 €253,80 €
1.0000,48052 €480,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44273 €1.328,19 €
6.0000,42651 €2.559,06 €
9.0000,41838 €3.765,42 €
15.0000,40937 €6.140,55 €
21.0000,40410 €8.486,10 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,50040 €