Similar
Similar
Similar

DB2440400L | |
|---|---|
DigiKey Part Number | P15191TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2440400L |
Description | DIODE SCHOTTKY 40V 3A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 85pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TMiniP2-F2-B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3030BEP,115 | Nexperia USA Inc. | 0 | 1727-5360-1-ND | 0,62000 € | Similar |
| RB058LAM-40TFTR | Rohm Semiconductor | 4.768 | RB058LAM-40TFCT-ND | 0,82000 € | Similar |
| RB058LAM-40TR | Rohm Semiconductor | 773 | RB058LAM-40CT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17367 € | 521,01 € |
| 6.000 | 0,16113 € | 966,78 € |
| 9.000 | 0,15470 € | 1.392,30 € |
| 15.000 | 0,15213 € | 2.281,95 € |
| Unit Price without VAT: | 0,17367 € |
|---|---|
| Unit Price with VAT: | 0,21014 € |



