
AXF5G5012 | |
|---|---|
DigiKey Part Number | 255-AXF5G5012TR-ND - Tape & Reel (TR) 255-AXF5G5012CT-ND - Cut Tape (CT) 255-AXF5G5012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF5G5012 |
Description | P4SP BOARD TO BOARD CONNECTOR. 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 50 | Height Above Board 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,54160 € | 38,54 € |
| 50 | 1,46800 € | 73,40 € |
| 100 | 1,39780 € | 139,78 € |
| 250 | 1,31024 € | 327,56 € |
| 500 | 1,24768 € | 623,84 € |
| 1.000 | 1,18815 € | 1.188,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09959 € | 3.298,77 € |
| 6.000 | 1,04716 € | 6.282,96 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

