Similar
Similar



AVT3234613 | |
|---|---|
DigiKey Part Number | AVT3234613-ND |
Manufacturer | |
Manufacturer Product Number | AVT3234613 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Operating Force 25gf |
Series | Release Force 2.500gf |
Packaging Bulk | Operating Position 0.345" (8.8mm) |
Part Status Active | Pretravel 0.138" (3.5mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311SM1005-T | Honeywell Sensing and Productivity Solutions | 0 | 311SM1005-T-ND | 10,41140 € | Similar |
| 311SM778-T | Honeywell Sensing and Productivity Solutions | 0 | 311SM778-T-ND | 13,75720 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,73470 € | 73,47 € |
| Unit Price without VAT: | 0,73470 € |
|---|---|
| Unit Price with VAT: | 0,88899 € |


