



AQW215AX | |
|---|---|
DigiKey Part Number | 255-AQW215AXTR-ND - Tape & Reel (TR) 255-AQW215AXCT-ND - Cut Tape (CT) 255-AQW215AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW215AX |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 300 mA |
Series | On-State Resistance (Max) 4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,78100 € | 47,81 € |
| 25 | 4,56600 € | 114,15 € |
| 50 | 4,40920 € | 220,46 € |
| 100 | 4,25810 € | 425,81 € |
| 250 | 4,06592 € | 1.016,48 € |
| 500 | 3,92624 € | 1.963,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,79127 € | 3.791,27 € |
| 2.000 | 3,66086 € | 7.321,72 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,48560 € |

