



AGQ20TA4HX | |
|---|---|
DigiKey Part Number | 255-5454-2-ND - Tape & Reel (TR) 255-5454-1-ND - Cut Tape (CT) 255-5454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TA4HX |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,56300 € | 25,63 € |
| 25 | 2,44840 € | 61,21 € |
| 50 | 2,36440 € | 118,22 € |
| 100 | 2,28340 € | 228,34 € |
| 250 | 2,18052 € | 545,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,04417 € | 1.839,75 € |
| 1.800 | 1,97391 € | 3.553,04 € |
| 2.700 | 1,93391 € | 5.221,56 € |
| 4.500 | 1,88465 € | 8.480,92 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,48480 € |

