

6TPE100MI | |
|---|---|
DigiKey Part Number | P16240TR-ND - Tape & Reel (TR) P16240CT-ND - Cut Tape (CT) P16240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MI |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V107M006ATE015 | KEMET | 1.649 | 399-5210-1-ND | 3,05000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,06200 € | 10,62 € |
| 50 | 0,85360 € | 42,68 € |
| 100 | 0,78930 € | 78,93 € |
| 500 | 0,68046 € | 340,23 € |
| 1.000 | 0,64677 € | 646,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58786 € | 1.763,58 € |
| 9.000 | 0,55813 € | 5.023,17 € |
| 15.000 | 0,54713 € | 8.206,95 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |










