

6TCE150MF | |
|---|---|
DigiKey Part Number | P123565TR-ND - Tape & Reel (TR) P123565CT-ND - Cut Tape (CT) P123565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE150MF |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE150MF Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23700 € | 12,37 € |
| 50 | 1,00240 € | 50,12 € |
| 100 | 0,92990 € | 92,99 € |
| 500 | 0,80722 € | 403,61 € |
| 1.000 | 0,76924 € | 769,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70168 € | 2.105,04 € |
| 9.000 | 0,66817 € | 6.013,53 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

