

2R5TPE220M9 | |
|---|---|
DigiKey Part Number | P16217TR-ND - Tape & Reel (TR) P16217CT-ND - Cut Tape (CT) P16217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE220M9 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE220M9 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09400 € | 10,94 € |
| 50 | 0,88080 € | 44,04 € |
| 100 | 0,81500 € | 81,50 € |
| 500 | 0,70374 € | 351,87 € |
| 1.000 | 0,66930 € | 669,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60885 € | 1.826,55 € |
| 9.000 | 0,57847 € | 5.206,23 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,97230 € |

