EVQ-PBG09K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 9.983
Unit Price: 0,30000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PBG09K

DigiKey Part Number
P12207S-ND
Manufacturer
Manufacturer Product Number
EVQ-PBG09K
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
260gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
50,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
9.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS645TK95-2 LFSC&K9.983CKN10825-ND0,30000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes