270 V 25 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 25 kA Varistor 1 Circuit Chassis Mount Module
Module

ERZ-C32EK271Y

DigiKey Part Number
P122226-ND
Manufacturer
Manufacturer Product Number
ERZ-C32EK271Y
Description
VARISTOR 270V 25KA MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 V 25 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
303 V
Manufacturer
Panasonic Industry
Current - Surge
25 kA
Series
Energy
255J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4200 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
247 V
Package / Case
Module
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,40000 €22,40 €
1018,02400 €180,24 €
3016,74433 €502,33 €
10015,72870 €1.572,87 €
25015,15584 €3.788,96 €
50014,81068 €7.405,34 €
Manufacturers Standard Package
Unit Price without VAT:22,40000 €
Unit Price with VAT:27,10400 €