
ERJ-12ZYJ395U | |
|---|---|
DigiKey Part Number | P3.9MWTR-ND - Tape & Reel (TR) P3.9MWCT-ND - Cut Tape (CT) P3.9MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ395U |
Description | RES 3.9M OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ395U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,08612 € | 21,53 € |
| 500 | 0,07836 € | 39,18 € |
| 1.000 | 0,07218 € | 72,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05994 € | 299,70 € |
| 10.000 | 0,05717 € | 571,70 € |
| 15.000 | 0,05581 € | 837,15 € |
| 25.000 | 0,05435 € | 1.358,75 € |
| 35.000 | 0,05351 € | 1.872,85 € |
| 50.000 | 0,05271 € | 2.635,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

