
ERG-2SJ133V | |
|---|---|
DigiKey Part Number | P13KW-2CT-ND - Cut Tape (CT) P13KW-2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ133V |
Description | RES 13K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-2SJ133V Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08440 € | 8,44 € |
| 250 | 0,07260 € | 18,15 € |
| 500 | 0,06518 € | 32,59 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

