
ELT-3KN123B | |
|---|---|
DigiKey Part Number | PCD1400TR-ND - Tape & Reel (TR) PCD1400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELT-3KN123B |
Description | FIXED IND 1MH 30MA 25 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 30 mA 25Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Inductance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Base Product Number |

