0.12 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1H124JC9

DigiKey Part Number
PCF1149TR-ND - Tape & Reel (TR)
PCF1149CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECW-U1H124JC9
Description
CAP FILM 0.12UF 5% 50VDC 2416
Customer Reference
Detailed Description
0.12 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1H124JC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Part Status
Obsolete
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
Termination
Solder Pads
Tolerance
±5%
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H124JX9Panasonic Industry5.443PCF1562CT-ND1,21000 €Direct
In-Stock: 824
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43100 €4,31 €
500,32920 €16,46 €
1000,29890 €29,89 €
5000,24910 €124,55 €
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €