ECJ-ZEC1C101J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08263 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.330
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 50.033
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 102.500
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 137.304
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 253.318
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 324.018
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 226.649
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 49.246
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 392.547
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00200 €
Datasheet

Upgrade


Murata Electronics
In Stock: 981.736
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 8.085
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 35.207
Unit Price: 0,08000 €
Datasheet
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEC1C101J

DigiKey Part Number
PCC2124TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEC1C101J
Description
CAP CER 100PF 16V C0G/NP0 0201
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEC1C101J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201YA101JAT2AKYOCERA AVX00201YA101JAT2A-ND0,08263 €Direct
KGM03AR71C101KHKYOCERA AVX3.330478-KGM03AR71C101KHCT-ND0,30000 €Direct
C0201C101J3GACTUKEMET50.033399-C0201C101J3GACTUCT-ND0,08000 €Upgrade
C0603C0G1E101J030BATDK102.500445-4675-1-ND0,08000 €Upgrade
C0603C0G1H101J030BATDK137.304445-1786-1-ND0,08000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes