Similar

ECH-A25605JX | |
|---|---|
DigiKey Part Number | P10954-ND |
Manufacturer | |
Manufacturer Product Number | ECH-A25605JX |
Description | CAP FILM 6UF 5% 250VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ECH-A25605JX Models |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer Panasonic Industry | Applications Motor Run |
Series | Lead Spacing 1.181" (30.00mm) |
Packaging Bulk | Size / Dimension 1.594" L x 0.866" W (40.50mm x 22.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.339" (34.00mm) |
Capacitance 6µF | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Radial |
Voltage Rating - AC 250V | Base Product Number |
Dielectric Material Polyester, Polyethylene, Metallized |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32674D4605K000 | TDK | 1.054 | 495-2923-ND | 4,16000 € | Similar |


