



TQ2H-L-4.5V | |
|---|---|
DigiKey Part Number | TQ2H-L-4.5V-ND |
Manufacturer | |
Manufacturer Product Number | TQ2H-L-4.5V |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2H-L-4.5V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Active | Release Time 3 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 4.5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 203 Ohms |
Load - Max Switching 125VA, 110W | Base Product Number |
Coil Current 22.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,92840 € | 146,42 € |
| Unit Price without VAT: | 2,92840 € |
|---|---|
| Unit Price with VAT: | 3,54336 € |

