Similar
Similar
Similar




JTNV1S-TMP-F-DC18V | |
|---|---|
DigiKey Part Number | JTNV1S-TMP-FDC18V-ND |
Manufacturer | |
Manufacturer Product Number | JTNV1S-TMP-F-DC18V |
Description | RELAY GEN PURPOSE SPDT 20A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Obsolete | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 5540VA | Coil Resistance 405 Ohms |
Coil Current 44.4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9AS5D12-18 | TE Connectivity Potter & Brumfield Relays | 0 | PB1845-ND | 5,59046 € | Similar |
| T9AS5D22-18 | TE Connectivity Potter & Brumfield Relays | 0 | PB2735-ND | 5,86115 € | Similar |
| T9AS5L22-18 | TE Connectivity Potter & Brumfield Relays | 0 | PB2733-ND | 7,19646 € | Similar |



