AGQ210A, AGN210S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGQ210A, AGN210S Series
AGN Long SMD Footprint
AGN Series SMD

AGN210A03Z

Digi-Key Part Number
255-3356-2-ND - Tape & Reel (TR)
255-3356-1-ND - Cut Tape (CT)
255-3356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGN210A03Z
Description
RELAY TELECOM DPDT 1A 3VDC
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Coil Current
33.3 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Relay Type
Telecom
Coil Resistance
90 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8536.41.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,21000 €2,21 €
102,07500 €20,75 €
251,84440 €46,11 €
501,75220 €87,61 €
1001,65980 €165,98 €
2501,47544 €368,86 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,38320 €691,60 €
1.0001,29099 €1.290,99 €
2.5001,26794 €3.169,85 €
5.0001,24489 €6.224,45 €