Image for TXD2SA-L-1.5V-1-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXD2SA-L-1.5V-1-X

DigiKey Part Number
255-TXD2SA-L-1.5V-1-X-ND
Manufacturer
Manufacturer Product Number
TXD2SA-L-1.5V-1-X
Description
RELAY GEN PURPOSE DPDT 10MA 1.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
1.13 VDC
Packaging
Bulk
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
1.5VDC
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
BSI, cURus
Contact Rating (Current)
10 mA
Relay Type
General Purpose
Switching Voltage
10VDC - Max
Coil Resistance
15 Ohms
Coil Current
100 mA
Base Product Number
Coil Type
Latching, Single Coil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,35262 €1.676,31 €
Manufacturers Standard Package
Unit Price without VAT:3,35262 €
Unit Price with VAT:4,05667 €