
ZU-M2242S3R2 | |
---|---|
DigiKey Part Number | PCR225-ND |
Manufacturer | |
Manufacturer Product Number | ZU-M2242S3R2 |
Description | CARD READER HALF INSERT RS-232C |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic - ATG | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Reader Type | Magnetic - Push/Pull | |
Interface | RS-232C | |
Card Read/Write Type and Tracks | Read Tracks 1, 2 | |
Card Reading Direction | Insertion/Ejection | |
Card Standard | ISO 1, ISO 2 | |
Card Speed | 10 ~ 120 cm/s | |
Supply Voltage | 5V | |
Base Product Number |