Direct
Similar
Similar
Similar
Similar
Similar
Similar

SURA8120T3G | |
|---|---|
DigiKey Part Number | SURA8120T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SURA8120T3G |
Description | DIODE STANDARD 200V 1A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SURA8120T3G Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVUA120VT3G | onsemi | 7.480 | 488-NRVUA120VT3GCT-ND | 0,68000 € | Direct |
| BYG22D-E3/TR | Vishay General Semiconductor - Diodes Division | 75.425 | BYG22D-E3/GICT-ND | 0,96000 € | Similar |
| BYG22DHE3_A/H | Vishay General Semiconductor - Diodes Division | 3.390 | BYG22DHE3_A/HGICT-ND | 1,00000 € | Similar |
| CGRA4003-G | Comchip Technology | 0 | CGRA4003-G-ND | 0,04952 € | Similar |
| ES1D | SMC Diode Solutions | 28.534 | 1655-ES1DCT-ND | 0,30000 € | Similar |








