Similar

Category | Operating Temperature -20°C ~ 100°C |
Manufacturer onsemi | Mounting Type Through Hole |
Packaging Bulk | Package / Case 44-DIP Module, 35 Leads |
Part Status Obsolete | Supplier Device Package 44-DIP |
Mode Average Current | Base Product Number |
Voltage - Supply 14.5V ~ 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPAB30BH60B | onsemi | 11 | FPAB30BH60BOS-ND | 16,79000 € | Similar |


