
SCH2202-TL-E | |
|---|---|
DigiKey Part Number | SCH2202-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCH2202-TL-E |
Description | TRANS 2NPN DUAL 15V 600MA 6-SCH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 600mA 330MHz 400mW Surface Mount 6-SCH |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Manufacturer onsemi | Power - Max 400mW |
Packaging Tape & Reel (TR) | Frequency - Transition 330MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 6-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 15V | Supplier Device Package 6-SCH |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

